




VP4-0140-R | |
|---|---|
DigiKey Part Number | 513-1558-ND |
Manufacturer | |
Manufacturer Product Number | VP4-0140-R |
Description | XFMR 11.3UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | VP4-0140-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.709" L x 0.969" W (18.00mm x 24.60mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.16000 | kr.66.16 |
| 42 | kr.48.18524 | kr.2,023.78 |
| 126 | kr.43.90667 | kr.5,532.24 |
| 1.008 | kr.38.09775 | kr.38,402.53 |
| Unit Price without VAT: | kr.66.16000 |
|---|---|
| Unit Price with VAT: | kr.82.70000 |

