




VP1-0059-R | |
|---|---|
DigiKey Part Number | 513-1766-2-ND - Tape & Reel (TR) 513-1766-1-ND - Cut Tape (CT) 513-1766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VP1-0059-R |
Description | XFMR 3.8UH SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | VP1-0059-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.508" L x 0.512" W (12.90mm x 13.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.56000 | kr.44.56 |
| 10 | kr.36.65100 | kr.366.51 |
| 100 | kr.31.72880 | kr.3,172.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.27.20940 | kr.16,325.64 |
| 1.200 | kr.25.92238 | kr.31,106.86 |
| Unit Price without VAT: | kr.44.56000 |
|---|---|
| Unit Price with VAT: | kr.55.70000 |


