68 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 178.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP2B-680-R

DigiKey Part Number
513-1083-2-ND - Tape & Reel (TR)
513-1083-1-ND - Cut Tape (CT)
513-1083-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UP2B-680-R
Description
FIXED IND 68UH 1.5A 178.7 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 178.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
UP2B-680-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Unshielded
DC Resistance (DCR)
178.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.550" L x 0.410" W (13.97mm x 10.41mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.077
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.67000kr.12.67
10kr.10.41000kr.104.10
100kr.8.56280kr.856.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
550kr.7.78135kr.4,279.74
1.100kr.7.33821kr.8,072.03
1.650kr.7.09112kr.11,700.35
2.750kr.6.79195kr.18,677.86
3.850kr.6.60206kr.25,417.93
5.500kr.6.40673kr.35,237.01
Manufacturers Standard Package
Unit Price without VAT:kr.12.67000
Unit Price with VAT:kr.15.83750