10 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 110.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP1B-100-R

DigiKey Part Number
513-1180-2-ND - Tape & Reel (TR)
513-1180-1-ND - Cut Tape (CT)
513-1180-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UP1B-100-R
Description
FIXED IND 10UH 1.5A 110.7 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 110.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
UP1B-100-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Unshielded
DC Resistance (DCR)
110.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.350" L x 0.240" W (8.89mm x 6.10mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.58000kr.9.58
10kr.7.86400kr.78.64
100kr.6.46540kr.646.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.5.63461kr.5,071.15
1.800kr.5.31386kr.9,564.95
2.700kr.5.13495kr.13,864.36
4.500kr.4.91839kr.22,132.75
6.300kr.4.78093kr.30,119.86
9.000kr.4.68586kr.42,172.74
Manufacturers Standard Package
Unit Price without VAT:kr.9.58000
Unit Price with VAT:kr.11.97500