TR1/6125TD1-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.7.39000
Datasheet

Direct


Littelfuse Inc.
In Stock: 524
Unit Price: kr.20.06000
Datasheet

Direct


Littelfuse Inc.
In Stock: 8.494
Unit Price: kr.19.23000
Datasheet

Direct


Littelfuse Inc.
In Stock: 4.801
Unit Price: kr.19.23000
Datasheet

Direct


Littelfuse Inc.
In Stock: 8.717
Unit Price: kr.15.95000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.72512
Datasheet

Similar


Littelfuse Inc.
In Stock: 668
Unit Price: kr.16.27000
Datasheet
1 A 125 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 A 125 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

TR1/6125TD1-R

DigiKey Part Number
283-3073-2-ND - Tape & Reel (TR)
283-3073-1-ND - Cut Tape (CT)
283-3073-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR1/6125TD1-R
Description
FUSE BRD MNT 1A 125VAC 60VDC SMD
Customer Reference
Detailed Description
1 A 125 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
2.88
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm)
DC Cold Resistance
0.168 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes