5 A 125 V 400 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 A 125 V 400 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Eaton Electronics Overcurrent Protection Fuse Portfolio

TR/PCD-5-R

DigiKey Part Number
283-TR/PCD-5-RTR-ND - Tape & Reel (TR)
283-TR/PCD-5-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TR/PCD-5-R
Description
FUSE BRD MT 5A 125VAC 400VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 A 125 V 400 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
TR/PCD-5-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA AC, 4.2kA DC
Melting I²t
5.0
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.52.34000kr.52.34
5kr.43.40200kr.217.01
10kr.40.04600kr.400.46
50kr.33.20960kr.1,660.48
100kr.30.62350kr.3,062.35
250kr.27.49468kr.6,873.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.29.02168kr.14,510.84
1.000kr.26.71517kr.26,715.17
1.500kr.25.44338kr.38,165.07
2.500kr.24.51438kr.61,285.95
Manufacturers Standard Package
Unit Price without VAT:kr.52.34000
Unit Price with VAT:kr.65.42500