


TR/PCB-1-R | |
|---|---|
DigiKey Part Number | 283-4073-2-ND - Tape & Reel (TR) 283-4073-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TR/PCB-1-R |
Description | FUSE BRD MT 1A 250VAC 450VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | TR/PCB-1-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 5.9kA DC | |
Melting I²t | 0.02 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.77000 | kr.20.77 |
| 5 | kr.17.20600 | kr.86.03 |
| 10 | kr.15.87600 | kr.158.76 |
| 50 | kr.13.16860 | kr.658.43 |
| 100 | kr.12.14760 | kr.1,214.76 |
| 250 | kr.10.91300 | kr.2,728.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.56140 | kr.5,280.70 |
| 1.000 | kr.9.72955 | kr.9,729.55 |
| 1.500 | kr.9.27107 | kr.13,906.60 |
| 2.500 | kr.8.72129 | kr.21,803.22 |
| 3.500 | kr.8.37524 | kr.29,313.34 |
| 5.000 | kr.8.05100 | kr.40,255.00 |
| Unit Price without VAT: | kr.20.77000 |
|---|---|
| Unit Price with VAT: | kr.25.96250 |



