3216TD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3216TD Series
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

TR/3216TD6.3-R

DigiKey Part Number
283-2802-2-ND - Tape & Reel (TR)
283-2802-1-ND - Cut Tape (CT)
283-2802-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR/3216TD6.3-R
Description
FUSE BRD MT 6.3A 32VAC/VDC 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.3 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TR/3216TD6.3-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
32 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
13.8
Approval Agency
cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.039" H (3.20mm x 1.60mm x 1.00mm)
DC Cold Resistance
0.012 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.875
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.60000kr.9.60
5kr.7.93600kr.39.68
10kr.7.32200kr.73.22
50kr.6.07360kr.303.68
100kr.5.60320kr.560.32
250kr.5.03576kr.1,258.94
500kr.4.64320kr.2,321.60
1.000kr.4.27955kr.4,279.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.03105kr.10,077.62
5.000kr.3.71037kr.18,551.85
7.500kr.3.53352kr.26,501.40
12.500kr.3.43968kr.42,996.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.60000
Unit Price with VAT:kr.12.00000