



TB300-02 | |
|---|---|
DigiKey Part Number | 283-4026-ND |
Manufacturer | |
Manufacturer Product Number | TB300-02 |
Description | CONN BARRIER STRIP 2CIRC 0.562" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.562" (14.27mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 8-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 2 | Terminal Screw Material Steel |
Number of Wire Entries 4 | Terminal Screw Finish Zinc |
Pitch 0.562" (14.27mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.86000 | kr.51.86 |
| 10 | kr.36.76100 | kr.367.61 |
| 25 | kr.32.38080 | kr.809.52 |
| 50 | kr.29.70140 | kr.1,485.07 |
| 100 | kr.27.51620 | kr.2,751.62 |
| 250 | kr.25.27692 | kr.6,319.23 |
| 500 | kr.23.98852 | kr.11,994.26 |
| 1.000 | kr.22.97953 | kr.22,979.53 |
| Unit Price without VAT: | kr.51.86000 |
|---|---|
| Unit Price with VAT: | kr.64.82500 |





