4 Circuit 0.437" (11.10mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Circuit 0.437" (11.10mm) Barrier Block Connector, Screws
TB200HB-04
TB200HB-04

TB200HB-04

DigiKey Part Number
283-4241-ND
Manufacturer
Manufacturer Product Number
TB200HB-04
Description
CONN BARRIER STRIP 4CIRC 0.437"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Circuit 0.437" (11.10mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
12-22 AWG
Manufacturer
Eaton - Bussmann Electrical Division
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
4
Terminal Screw Material
Steel
Number of Wire Entries
8
Terminal Screw Finish
Zinc
Pitch
0.437" (11.10mm)
Mounting Type
Chassis, Panel
Number of Rows
2
Operating Temperature
-40°C ~ 130°C
Current Rating (Amps)
30A
Material - Insulation
Thermoplastic
Voltage Rating
600V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 825
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.72.91000kr.72.91
10kr.51.77200kr.517.72
25kr.45.80760kr.1,145.19
50kr.42.19780kr.2,109.89
100kr.39.27630kr.3,927.63
250kr.36.30156kr.9,075.39
500kr.34.59890kr.17,299.45
1.000kr.33.27016kr.33,270.16
Manufacturers Standard Package
Unit Price without VAT:kr.72.91000
Unit Price with VAT:kr.91.13750