



TB100-06 | |
|---|---|
DigiKey Part Number | 283-4017-ND |
Manufacturer | |
Manufacturer Product Number | TB100-06 |
Description | CONN BARRIER STRIP 6CIRC 0.375" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 6 | Terminal Screw Material Steel |
Number of Wire Entries 12 | Terminal Screw Finish Zinc |
Pitch 0.375" (9.53mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.14000 | kr.103.14 |
| 10 | kr.73.41400 | kr.734.14 |
| 25 | kr.65.26400 | kr.1,631.60 |
| 50 | kr.60.37960 | kr.3,018.98 |
| 100 | kr.56.45090 | kr.5,645.09 |
| 250 | kr.52.47456 | kr.13,118.64 |
| 500 | kr.50.20902 | kr.25,104.51 |
| 1.000 | kr.48.44607 | kr.48,446.07 |
| Unit Price without VAT: | kr.103.14000 |
|---|---|
| Unit Price with VAT: | kr.128.92500 |






