


SS-5-500MA-AP | |
|---|---|
DigiKey Part Number | 283-SS-5-500MA-APCT-ND - Cut Tape (CT) 283-SS-5-500MA-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS-5-500MA-AP |
Description | FUSE BRD MNT 500MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | SS-5-500MA-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.79 | |
Approval Agency | CQC, cULus, EK-MARK, SEMKO, VDE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) | |
DC Cold Resistance | 0.2575 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.24000 | kr.12.24 |
| 5 | kr.10.15600 | kr.50.78 |
| 10 | kr.9.37100 | kr.93.71 |
| 50 | kr.7.77280 | kr.388.64 |
| 100 | kr.7.17050 | kr.717.05 |
| 250 | kr.6.44348 | kr.1,610.87 |
| 500 | kr.5.94070 | kr.2,970.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.13376 | kr.6,133.76 |
| 2.000 | kr.5.64916 | kr.11,298.32 |
| 3.000 | kr.5.38207 | kr.16,146.21 |
| 5.000 | kr.5.06168 | kr.25,308.40 |
| 7.000 | kr.4.85999 | kr.34,019.93 |
| 10.000 | kr.4.85010 | kr.48,501.00 |
| Unit Price without VAT: | kr.12.24000 |
|---|---|
| Unit Price with VAT: | kr.15.30000 |


