SD3114-4R7-R | |
---|---|
DigiKey Part Number | 513-1561-2-ND - Tape & Reel (TR) 513-1561-1-ND - Cut Tape (CT) 513-1561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD3114-4R7-R |
Description | FIXED IND 4.7UH 770MA 251MOHM SM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 770 mA 251mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD3114-4R7-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 251mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.122" L x 0.122" W (3.10mm x 3.10mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.21000 | kr.14.21 |
10 | kr.11.69300 | kr.116.93 |
100 | kr.9.61660 | kr.961.66 |
1.000 | kr.8.92051 | kr.8,920.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.100 | kr.9.52000 | kr.39,032.00 |
Unit Price without VAT: | kr.14.21000 |
---|---|
Unit Price with VAT: | kr.17.76250 |