
SC-20 | |
|---|---|
DigiKey Part Number | 283-3117-ND |
Manufacturer | |
Manufacturer Product Number | SC-20 |
Description | FUSE CERAMIC 20A 600VAC 170VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 A 600 V 170 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100kA AC, 10kA DC | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.410" Dia x 1.410" L (10.41mm x 35.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.235.21000 | kr.235.21 |
| 5 | kr.195.15000 | kr.975.75 |
| 10 | kr.180.03400 | kr.1,800.34 |
| 50 | kr.149.11180 | kr.7,455.59 |
| 100 | kr.137.39170 | kr.13,739.17 |
| 250 | kr.133.88804 | kr.33,472.01 |
| Unit Price without VAT: | kr.235.21000 |
|---|---|
| Unit Price with VAT: | kr.294.01250 |





