
SC-10 | |
|---|---|
DigiKey Part Number | 283-3114-ND |
Manufacturer | |
Manufacturer Product Number | SC-10 |
Description | FUSE CERAMIC 10A 600VAC 170VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 A 600 V 170 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100kA AC, 10kA DC | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.410" Dia x 1.310" L (10.41mm x 33.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.275.14000 | kr.275.14 |
| 5 | kr.228.27800 | kr.1,141.39 |
| 10 | kr.210.57600 | kr.2,105.76 |
| 50 | kr.174.38540 | kr.8,719.27 |
| 100 | kr.160.66060 | kr.16,066.06 |
| 250 | kr.159.07304 | kr.39,768.26 |
| Unit Price without VAT: | kr.275.14000 |
|---|---|
| Unit Price with VAT: | kr.343.92500 |




