Polymeric PTC Resettable Fuse 6V 1 A Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 1 A Ih Surface Mount 1206 (3216 Metric), Concave
Eaton Automotive Electronics Solutions
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTS12066V100

DigiKey Part Number
283-3142-2-ND - Tape & Reel (TR)
283-3142-1-ND - Cut Tape (CT)
283-3142-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS12066V100
Description
PTC RESET FUSE 6V 1A 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
100 ms
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
60 mOhms
Series
Resistance - Post Trip (R1) (Max)
210 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1206 (3216 Metric), Concave
Voltage - Max
6V
Size / Dimension
0.128" L x 0.065" W (3.25mm x 1.65mm)
Current - Hold (Ih) (Max)
1 A
Thickness (Max)
0.035" (0.88mm)
Current - Trip (It)
1.8 A
Approval Agency
cURus, TUV
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.893
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
5kr.1.33200kr.6.66
10kr.1.22400kr.12.24
50kr.1.01560kr.50.78
100kr.0.93770kr.93.77
250kr.0.84296kr.210.74
500kr.0.77780kr.388.90
1.000kr.0.71743kr.717.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.62671kr.3,133.55
10.000kr.0.57729kr.5,772.90
15.000kr.0.55005kr.8,250.75
25.000kr.0.51738kr.12,934.50
35.000kr.0.49682kr.17,388.70
50.000kr.0.48501kr.24,250.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750