Polymeric PTC Resettable Fuse 16V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave
Eaton Automotive Electronics Solutions
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTS120616V035

DigiKey Part Number
283-PTS120616V035TR-ND - Tape & Reel (TR)
283-PTS120616V035CT-ND - Cut Tape (CT)
283-PTS120616V035DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS120616V035
Description
PTC RESET FUSE 16V 350MA 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
100 ms
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
250 mOhms
Series
Resistance - Post Trip (R1) (Max)
1.2 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1206 (3216 Metric), Concave
Voltage - Max
16V
Size / Dimension
0.128" L x 0.065" W (3.25mm x 1.65mm)
Current - Hold (Ih) (Max)
350 mA
Thickness (Max)
0.027" (0.68mm)
Current - Trip (It)
750 mA
Approval Agency
cURus, TUV
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206L035/16YRLittelfuse Inc.41.997F3732CT-NDkr.4.10000Direct
NANOSMDC035F-2Littelfuse Inc.90.130NANOSMDC035F-2CT-NDkr.3.91000Direct
PFNF.035.2SCHURTER Inc.742486-3548-1-NDkr.6.15000Direct
In-Stock: 130
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
5kr.0.94800kr.4.74
10kr.0.87800kr.8.78
50kr.0.72940kr.36.47
100kr.0.67310kr.67.31
250kr.0.60536kr.151.34
500kr.0.55844kr.279.22
1.000kr.0.51517kr.515.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.45014kr.2,250.70
10.000kr.0.41473kr.4,147.30
15.000kr.0.39523kr.5,928.45
25.000kr.0.37183kr.9,295.75
35.000kr.0.35711kr.12,498.85
50.000kr.0.34207kr.17,103.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750