1.5 F (EDLC) Supercapacitor 5 V Radial, Can, Horizontal 100mOhm 1000 Hrs @ 60°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 F (EDLC) Supercapacitor 5 V Radial, Can, Horizontal 100mOhm 1000 Hrs @ 60°C
How to correctly size a Supercapacitor
What is the difference between a battery and a supercapacitor?

PM-5R0H155-R

DigiKey Part Number
283-3016-ND
Manufacturer
Manufacturer Product Number
PM-5R0H155-R
Description
CAP 1.5F -20% +80% 5V T/H
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1.5 F (EDLC) Supercapacitor 5 V Radial, Can, Horizontal 100mOhm 1000 Hrs @ 60°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Capacitance
1.5 F
Tolerance
-20%, +80%
Voltage - Rated
5 V
ESR (Equivalent Series Resistance)
100mOhm
Lifetime @ Temp.
1000 Hrs @ 60°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can, Horizontal
Lead Spacing
0.209" (5.30mm)
Size / Dimension
0.906" L x 0.839" W (23.00mm x 21.30mm)
Height - Seated (Max)
0.433" (11.00mm)
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.126.74000kr.126.74
10kr.100.36600kr.1,003.66
50kr.89.81680kr.4,490.84
100kr.86.54840kr.8,654.84
500kr.81.01298kr.40,506.49
Manufacturers Standard Package
Unit Price without VAT:kr.126.74000
Unit Price with VAT:kr.158.42500