



MDL-2-R | |
|---|---|
DigiKey Part Number | 283-MDL-2-R-ND |
Manufacturer | |
Manufacturer Product Number | MDL-2-R |
Description | FUSE GLASS 2A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 62.3 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.116 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.18.85200 | kr.94.26 |
| 10 | kr.17.40000 | kr.174.00 |
| 15 | kr.16.59800 | kr.248.97 |
| 25 | kr.15.64280 | kr.391.07 |
| 35 | kr.15.04429 | kr.526.55 |
| 50 | kr.14.43280 | kr.721.64 |
| 125 | kr.12.97056 | kr.1,621.32 |
| 250 | kr.11.95980 | kr.2,989.95 |
| 500 | kr.11.02308 | kr.5,511.54 |
| Unit Price without VAT: | kr.18.85200 |
|---|---|
| Unit Price with VAT: | kr.23.56500 |







