7 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
MDA Cylindrical 3AG
Eaton Electronics Overcurrent Protection Fuse Portfolio

MDA-7-R

DigiKey Part Number
283-MDA-7-R-ND
Manufacturer
Manufacturer Product Number
MDA-7-R
Description
FUSE CERAMIC 7A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
135.0
Approval Agency
CE, CSA, UL
Operating Temperature
-
Color
Black
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.015 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.44.81800kr.224.09
10kr.41.35800kr.413.58
15kr.39.45867kr.591.88
25kr.37.18080kr.929.52
35kr.35.75457kr.1,251.41
50kr.34.29760kr.1,714.88
125kr.30.80944kr.3,851.18
250kr.28.39564kr.7,098.91
500kr.26.15750kr.13,078.75
Manufacturers Standard Package
Unit Price without VAT:kr.44.81800
Unit Price with VAT:kr.56.02250