
MAX-50 | |
|---|---|
DigiKey Part Number | 283-3988-ND |
Manufacturer | |
Manufacturer Product Number | MAX-50 |
Description | FUSE AUTO 50A 32VDC BLADE MAX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 A 32 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Red | |
Size / Dimension | 1.150" L x 0.350" W x 0.850" H (29.21mm x 8.89mm x 21.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.99.73000 | kr.99.73 |
| 5 | kr.82.77600 | kr.413.88 |
| 10 | kr.76.37200 | kr.763.72 |
| 50 | kr.63.30100 | kr.3,165.05 |
| 100 | kr.58.35400 | kr.5,835.40 |
| 250 | kr.52.36408 | kr.13,091.02 |
| 500 | kr.52.22132 | kr.26,110.66 |
| Unit Price without VAT: | kr.99.73000 |
|---|---|
| Unit Price with VAT: | kr.124.66250 |

