LDS0705-221M-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1.222
Unit Price: kr.20.37000
Datasheet
220 µH Shielded Drum Core, Wirewound Inductor 584 mA 680mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDS0705-221M-R

DigiKey Part Number
513-1452-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LDS0705-221M-R
Description
FIXED IND 220UH 584MA 680 MOHM
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 584 mA 680mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LDS0705-221M-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
541mA
Shielding
Shielded
DC Resistance (DCR)
680mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes