330 mF (EDLC) Supercapacitor 5.5 V Radial, Can 50Ohm @ 1kHz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 mF (EDLC) Supercapacitor 5.5 V Radial, Can 50Ohm @ 1kHz 2000 Hrs @ 85°C
Coin Cell Supercapacitors for real-time clock (RTC) backup
How to correctly size a Supercapacitor

KW-5R5C334-R

DigiKey Part Number
283-KW-5R5C334-R-ND
Manufacturer
Manufacturer Product Number
KW-5R5C334-R
Description
CAP 330MF -20% +80% 5.5V T/H
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 mF (EDLC) Supercapacitor 5.5 V Radial, Can 50Ohm @ 1kHz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
KW-5R5C334-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Capacitance
330 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
50Ohm @ 1kHz
Lifetime @ Temp.
2000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.531" Dia (13.50mm)
Height - Seated (Max)
0.348" (8.85mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.627
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.43.27000kr.43.27
10kr.31.84800kr.318.48
50kr.27.29800kr.1,364.90
400kr.23.77750kr.9,511.00
800kr.22.99168kr.18,393.34
1.200kr.22.59808kr.27,117.70
2.800kr.21.90628kr.61,337.58
Manufacturers Standard Package
Unit Price without VAT:kr.43.27000
Unit Price with VAT:kr.54.08750