10 µH Shielded Drum Core, Wirewound Inductor 3.2 A 77.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Drum Core, Wirewound Inductor 3.2 A 77.6mOhm Max Nonstandard
Eaton Automotive Electronics Solutions

HCMA0703-100-R

DigiKey Part Number
283-4531-2-ND - Tape & Reel (TR)
283-4531-1-ND - Cut Tape (CT)
283-4531-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCMA0703-100-R
Description
FIXED IND 10UH 3.2A 77.6 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 3.2 A 77.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
77.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.268" W (7.10mm x 6.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.138
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.89000kr.4.89
10kr.4.01200kr.40.12
25kr.3.70880kr.92.72
50kr.3.49800kr.174.90
100kr.3.29730kr.329.73
250kr.3.05064kr.762.66
500kr.2.87626kr.1,438.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.75153kr.4,127.30
3.000kr.2.59478kr.7,784.34
4.500kr.2.50736kr.11,283.12
7.500kr.2.40151kr.18,011.33
10.500kr.2.33433kr.24,510.47
15.000kr.2.26521kr.33,978.15
Manufacturers Standard Package
Unit Price without VAT:kr.4.89000
Unit Price with VAT:kr.6.11250