2.2 µH Shielded Drum Core, Wirewound Inductor 20 A 5.29mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1305-2R2-R

DigiKey Part Number
283-HCM1305-2R2-RTR-ND - Tape & Reel (TR)
283-HCM1305-2R2-RCT-ND - Cut Tape (CT)
283-HCM1305-2R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1305-2R2-R
Description
FIXED IND 2.2UH 20A 5.29 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 20 A 5.29mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
32A
Shielding
Shielded
DC Resistance (DCR)
5.29mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.524" L x 0.480" W (13.30mm x 12.20mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 531
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.97000kr.9.97
10kr.8.19200kr.81.92
100kr.6.73410kr.673.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.6.28613kr.2,514.45
800kr.5.92781kr.4,742.25
1.200kr.5.72795kr.6,873.54
2.000kr.5.48589kr.10,971.78
2.800kr.5.33224kr.14,930.27
4.000kr.5.17422kr.20,696.88
10.000kr.4.90288kr.49,028.80
Manufacturers Standard Package
Unit Price without VAT:kr.9.97000
Unit Price with VAT:kr.12.46250