
HC9-4R3-R | |
|---|---|
DigiKey Part Number | 513-1354-2-ND - Tape & Reel (TR) 513-1354-1-ND - Cut Tape (CT) 513-1354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC9-4R3-R |
Description | FIXED IND 4.3UH 13A 5.9 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.3 µH Unshielded Drum Core, Wirewound Inductor 13 A 5.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC9-4R3-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.3 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.555" L x 0.516" W (14.10mm x 13.10mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.02000 | kr.25.02 |
| 10 | kr.20.58900 | kr.205.89 |
| 100 | kr.16.93180 | kr.1,693.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.15.65327 | kr.7,043.97 |
| 900 | kr.14.76323 | kr.13,286.91 |
| 1.350 | kr.14.26698 | kr.19,260.42 |
| 2.250 | kr.13.66619 | kr.30,748.93 |
| 3.150 | kr.13.66368 | kr.43,040.59 |
| Unit Price without VAT: | kr.25.02000 |
|---|---|
| Unit Price with VAT: | kr.31.27500 |

