6 µH Unshielded Drum Core, Wirewound Inductor 33.8 A 2.17mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC3-6R0-R

DigiKey Part Number
513-1757-ND
Manufacturer
Manufacturer Product Number
HC3-6R0-R
Description
FIXED IND 6UH 33.8A 2.17 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 µH Unshielded Drum Core, Wirewound Inductor 33.8 A 2.17mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
HC3-6R0-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
30A
Shielding
Unshielded
DC Resistance (DCR)
2.17mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
300 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
1.181" L x 0.996" W (30.00mm x 25.30mm)
Height - Seated (Max)
0.689" (17.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.88.41000kr.88.41
24kr.67.51750kr.1,620.42
120kr.58.92183kr.7,070.62
1.008kr.52.57443kr.52,995.03
Manufacturers Standard Package
Unit Price without VAT:kr.88.41000
Unit Price with VAT:kr.110.51250