



HB0830-2R5605-R | |
|---|---|
DigiKey Part Number | 283-3125-ND |
Manufacturer | |
Manufacturer Product Number | HB0830-2R5605-R |
Description | CAP 6F -10% +30% 2.5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 F (EDLC) Supercapacitor 2.5 V Radial, Can 100mOhm @ 100Hz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 6 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100Hz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.60000 | kr.23.60 |
| 10 | kr.16.62800 | kr.166.28 |
| 50 | kr.13.85020 | kr.692.51 |
| 100 | kr.12.99120 | kr.1,299.12 |
| 500 | kr.11.53760 | kr.5,768.80 |
| 1.000 | kr.11.08738 | kr.11,087.38 |
| 2.500 | kr.10.61182 | kr.26,529.55 |
| 5.000 | kr.10.32490 | kr.51,624.50 |
| Unit Price without VAT: | kr.23.60000 |
|---|---|
| Unit Price with VAT: | kr.29.50000 |

