



GMD-1.5-R | |
|---|---|
DigiKey Part Number | 283-GMD-1.5-R-ND |
Manufacturer | |
Manufacturer Product Number | GMD-1.5-R |
Description | FUSE GLASS 1.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 25.0 | |
Approval Agency | CSA, PSE/JET, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.158 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.21.19400 | kr.105.97 |
| 10 | kr.19.55400 | kr.195.54 |
| 15 | kr.18.65533 | kr.279.83 |
| 25 | kr.17.58200 | kr.439.55 |
| 35 | kr.16.90914 | kr.591.82 |
| 50 | kr.16.22160 | kr.811.08 |
| 125 | kr.14.57808 | kr.1,822.26 |
| 250 | kr.13.44128 | kr.3,360.32 |
| 500 | kr.12.38778 | kr.6,193.89 |
| Unit Price without VAT: | kr.21.19400 |
|---|---|
| Unit Price with VAT: | kr.26.49250 |


