



GMA-15-R | |
|---|---|
DigiKey Part Number | 283-GMA-15-R-ND |
Manufacturer | |
Manufacturer Product Number | GMA-15-R |
Description | FUSE GLASS 15A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 950.0 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.004 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.12.92400 | kr.64.62 |
| 10 | kr.11.92100 | kr.119.21 |
| 15 | kr.11.37267 | kr.170.59 |
| 25 | kr.10.72000 | kr.268.00 |
| 35 | kr.10.30829 | kr.360.79 |
| 50 | kr.9.89060 | kr.494.53 |
| 125 | kr.8.88984 | kr.1,111.23 |
| 250 | kr.8.19824 | kr.2,049.56 |
| 500 | kr.7.55770 | kr.3,778.85 |
| Unit Price without VAT: | kr.12.92400 |
|---|---|
| Unit Price with VAT: | kr.16.15500 |


