
FP3-150-R | |
|---|---|
DigiKey Part Number | 513-1551-2-ND - Tape & Reel (TR) 513-1551-1-ND - Cut Tape (CT) 513-1551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP3-150-R |
Description | FIXED IND 15UH 2.22A 127 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2.22 A 127mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP3-150-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 127mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.285" L x 0.264" W (7.25mm x 6.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.14000 | kr.25.14 |
| 10 | kr.20.67200 | kr.206.72 |
| 100 | kr.17.00160 | kr.1,700.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.15.91395 | kr.27,053.72 |
| 3.400 | kr.15.75350 | kr.53,561.90 |
| Unit Price without VAT: | kr.25.14000 |
|---|---|
| Unit Price with VAT: | kr.31.42500 |

