
FP0906R1-R15-R | |
|---|---|
DigiKey Part Number | 283-FP0906R1-R15-RTR-ND - Tape & Reel (TR) 283-FP0906R1-R15-RCT-ND - Cut Tape (CT) 283-FP0906R1-R15-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0906R1-R15-R |
Description | FIXED IND 150NH 51A 0.29 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 51 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 65A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.370" L x 0.244" W (9.40mm x 6.20mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.7.60700 | kr.76.07 |
| 100 | kr.6.25640 | kr.625.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.5.64318 | kr.3,385.91 |
| 1.200 | kr.5.32163 | kr.6,385.96 |
| 1.800 | kr.5.14232 | kr.9,256.18 |
| 3.000 | kr.4.92521 | kr.14,775.63 |
| 4.200 | kr.4.78738 | kr.20,107.00 |
| 6.000 | kr.4.64561 | kr.27,873.66 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |

