



DRQ73-4R7-R | |
|---|---|
DigiKey Part Number | 513-1241-2-ND - Tape & Reel (TR) 513-1241-1-ND - Cut Tape (CT) 513-1241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ73-4R7-R |
Description | INDUCT ARRAY 2 COIL 4.422UH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 17.69 µH Inductance - Connected in Series 4.422 µH Inductance - Connected in Parallel 29.7mOhm DC Resistance (DCR) - Parallel 3.09 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ73-4R7-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 4.422 µH | |
Inductance - Connected In Series | 17.69 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 3.09 A | |
Current Rating - Series | 1.55 A | |
Current Saturation - Parallel | 3.78 A | |
Current Saturation - Series | 1.89 A | |
DC Resistance (DCR) - Parallel | 29.7mOhm | |
DC Resistance (DCR) - Series | 118.8mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.140" (3.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.88000 | kr.6.88 |
| 10 | kr.5.65200 | kr.56.52 |
| 100 | kr.4.65020 | kr.465.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | kr.3.91544 | kr.5,285.84 |
| 2.700 | kr.3.69253 | kr.9,969.83 |
| 4.050 | kr.3.56824 | kr.14,451.37 |
| 6.750 | kr.3.41775 | kr.23,069.81 |
| 9.450 | kr.3.32219 | kr.31,394.70 |
| 13.500 | kr.3.24908 | kr.43,862.58 |
| Unit Price without VAT: | kr.6.88000 |
|---|---|
| Unit Price with VAT: | kr.8.60000 |

