DRA124-101-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DRA124-101-R

DRA124-220-R

DigiKey Part Number
283-DRA124-220-RTR-ND - Tape & Reel (TR)
283-DRA124-220-RCT-ND - Cut Tape (CT)
283-DRA124-220-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA124-220-R
Description
FIXED IND 22UH 2.44A 71 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 2.44 A 71mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA124-220-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.16A
Shielding
Shielded
DC Resistance (DCR)
71mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.12000kr.13.12
10kr.10.76500kr.107.65
25kr.9.95840kr.248.96
50kr.9.39000kr.469.50
100kr.8.85310kr.885.31
250kr.8.19096kr.2,047.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.8.78148kr.6,586.11
1.500kr.8.28199kr.12,422.99
2.250kr.8.00347kr.18,007.81
3.750kr.7.66628kr.28,748.55
5.250kr.7.54400kr.39,606.00
Manufacturers Standard Package
Unit Price without VAT:kr.13.12000
Unit Price with VAT:kr.16.40000