68 µH Shielded Drum Core, Wirewound Inductor 1.03 A 265mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR74-680-R

DigiKey Part Number
513-1690-2-ND - Tape & Reel (TR)
513-1690-1-ND - Cut Tape (CT)
513-1690-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR74-680-R
Description
FIXED IND 68UH 1.03A 265 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 1.03 A 265mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR74-680-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.19A
Shielding
Shielded
DC Resistance (DCR)
265mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max)
0.171" (4.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.554
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.3.52400kr.35.24
100kr.2.89740kr.289.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.100kr.2.48175kr.2,729.92
2.200kr.2.34023kr.5,148.51
3.300kr.2.26132kr.7,462.36
5.500kr.2.16575kr.11,911.62
7.700kr.2.10507kr.16,209.04
11.000kr.2.04268kr.22,469.48
27.500kr.1.92056kr.52,815.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750