4.7 µH Shielded Drum Core, Wirewound Inductor 3.34 A 25.4mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR74-4R7-R

DigiKey Part Number
513-1550-2-ND - Tape & Reel (TR)
513-1550-1-ND - Cut Tape (CT)
513-1550-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR74-4R7-R
Description
FIXED IND 4.7UH 3.34A 25.4 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 3.34 A 25.4mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR74-4R7-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.37A
Shielding
Shielded
DC Resistance (DCR)
25.4mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max)
0.171" (4.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.740
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.67000kr.3.67
10kr.2.99000kr.29.90
100kr.2.45750kr.245.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.100kr.2.10495kr.2,315.45
2.200kr.1.98485kr.4,366.67
3.300kr.1.91789kr.6,329.04
5.500kr.1.83679kr.10,102.34
7.700kr.1.78532kr.13,746.96
11.000kr.1.73236kr.19,055.96
27.500kr.1.60362kr.44,099.55
Manufacturers Standard Package
Unit Price without VAT:kr.3.67000
Unit Price with VAT:kr.4.58750