
DR73-220-R | |
|---|---|
DigiKey Part Number | 283-DR73-220-RTR-ND - Tape & Reel (TR) 283-DR73-220-RCT-ND - Cut Tape (CT) 283-DR73-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR73-220-R |
Description | FIXED IND 22UH 1.62A 107 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.62 A 107mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR73-220-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.67A | |
Shielding | Shielded | |
DC Resistance (DCR) | 107mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.140" (3.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.41000 | kr.3.41 |
| 10 | kr.2.78400 | kr.27.84 |
| 100 | kr.2.28970 | kr.228.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | kr.2.04059 | kr.2,754.80 |
| 2.700 | kr.1.92424 | kr.5,195.45 |
| 4.050 | kr.1.85933 | kr.7,530.29 |
| 6.750 | kr.1.78077 | kr.12,020.20 |
| 9.450 | kr.1.73087 | kr.16,356.72 |
| 13.500 | kr.1.67955 | kr.22,673.93 |
| Unit Price without VAT: | kr.3.41000 |
|---|---|
| Unit Price with VAT: | kr.4.26250 |

