
DR127-8R2-R | |
|---|---|
DigiKey Part Number | 283-DR127-8R2-RTR-ND - Tape & Reel (TR) 283-DR127-8R2-RCT-ND - Cut Tape (CT) 283-DR127-8R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR127-8R2-R |
Description | FIXED IND 8.2UH 6.32A 15.7 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 6.32 A 15.7mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR127-8R2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.7mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.27000 | kr.5.27 |
| 10 | kr.4.32100 | kr.43.21 |
| 100 | kr.3.55510 | kr.355.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.3.53723 | kr.1,238.03 |
| 700 | kr.3.33524 | kr.2,334.67 |
| 1.050 | kr.3.22259 | kr.3,383.72 |
| 1.750 | kr.3.08618 | kr.5,400.82 |
| 2.450 | kr.2.99956 | kr.7,348.92 |
| 3.500 | kr.2.91046 | kr.10,186.61 |
| Unit Price without VAT: | kr.5.27000 |
|---|---|
| Unit Price with VAT: | kr.6.58750 |

