
DR127-470-R | |
|---|---|
DigiKey Part Number | 283-DR127-470-RTR-ND - Tape & Reel (TR) 283-DR127-470-RCT-ND - Cut Tape (CT) 283-DR127-470-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR127-470-R |
Description | FIXED IND 47UH 2.95A 71.9MOHM SM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 2.95 A 71.9mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR127-470-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 71.9mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.44000 | kr.5.44 |
| 10 | kr.4.46100 | kr.44.61 |
| 100 | kr.3.66720 | kr.366.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.3.46166 | kr.1,211.58 |
| 700 | kr.3.26409 | kr.2,284.86 |
| 1.050 | kr.3.15386 | kr.3,311.55 |
| 1.750 | kr.3.02033 | kr.5,285.58 |
| 2.450 | kr.2.93556 | kr.7,192.12 |
| 3.500 | kr.2.84837 | kr.9,969.30 |
| 8.750 | kr.2.63635 | kr.23,068.06 |
| 17.500 | kr.2.49672 | kr.43,692.60 |
| Unit Price without VAT: | kr.5.44000 |
|---|---|
| Unit Price with VAT: | kr.6.80000 |

