330 µH Shielded Drum Core, Wirewound Inductor 1.04 A 574mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR127-331-R

DigiKey Part Number
283-DR127-331-RTR-ND - Tape & Reel (TR)
283-DR127-331-RCT-ND - Cut Tape (CT)
283-DR127-331-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR127-331-R
Description
FIXED IND 330UH 1.04A 574 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µH Shielded Drum Core, Wirewound Inductor 1.04 A 574mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR127-331-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.01A
Shielding
Shielded
DC Resistance (DCR)
574mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.27000kr.5.27
10kr.4.32100kr.43.21
100kr.3.55510kr.355.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350kr.3.53723kr.1,238.03
700kr.3.33524kr.2,334.67
1.050kr.3.22259kr.3,383.72
1.750kr.3.08618kr.5,400.82
2.450kr.2.99956kr.7,348.92
3.500kr.2.91046kr.10,186.61
8.750kr.2.69384kr.23,571.10
17.500kr.2.55593kr.44,728.78
Manufacturers Standard Package
Unit Price without VAT:kr.5.27000
Unit Price with VAT:kr.6.58750