1 mH Shielded Drum Core, Wirewound Inductor 570 mA 1.69Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR125-102-R

DigiKey Part Number
513-1745-2-ND - Tape & Reel (TR)
513-1745-1-ND - Cut Tape (CT)
513-1745-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR125-102-R
Description
FIXED IND 1MH 570MA 1.69 OHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 mH Shielded Drum Core, Wirewound Inductor 570 mA 1.69Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR125-102-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
700mA
Shielding
Shielded
DC Resistance (DCR)
1.69Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.728
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.47000kr.5.47
10kr.4.48200kr.44.82
100kr.3.68760kr.368.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.3.32560kr.1,995.36
1.200kr.3.13586kr.3,763.03
1.800kr.3.03007kr.5,454.13
3.000kr.2.90192kr.8,705.76
4.200kr.2.82056kr.11,846.35
6.000kr.2.73689kr.16,421.34
15.000kr.2.53345kr.38,001.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.47000
Unit Price with VAT:kr.6.83750