
DR1040-220-R | |
|---|---|
DigiKey Part Number | 513-1401-2-ND - Tape & Reel (TR) 513-1401-1-ND - Cut Tape (CT) 513-1401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1040-220-R |
Description | FIXED IND 22UH 2.5A 73 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.5 A 73mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1040-220-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 73mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.81900 | kr.38.19 |
| 100 | kr.3.13850 | kr.313.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.2.89744 | kr.2,462.82 |
| 1.700 | kr.2.73222 | kr.4,644.77 |
| 2.550 | kr.2.64006 | kr.6,732.15 |
| 4.250 | kr.2.52846 | kr.10,745.95 |
| 5.950 | kr.2.45761 | kr.14,622.78 |
| 8.500 | kr.2.38474 | kr.20,270.29 |
| 21.250 | kr.2.22639 | kr.47,310.79 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

