
DR1030-101-R | |
|---|---|
DigiKey Part Number | 283-DR1030-101-RTR-ND - Tape & Reel (TR) 283-DR1030-101-RCT-ND - Cut Tape (CT) 283-DR1030-101-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1030-101-R |
Description | FIXED IND 100UH 860MA 450 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 860 mA 450mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1030-101-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.05A | |
Shielding | Shielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.82600 | kr.38.26 |
| 100 | kr.3.14560 | kr.314.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.71635 | kr.2,716.35 |
| 2.000 | kr.2.56146 | kr.5,122.92 |
| 3.000 | kr.2.47508 | kr.7,425.24 |
| 5.000 | kr.2.37048 | kr.11,852.40 |
| 7.000 | kr.2.30407 | kr.16,128.49 |
| 10.000 | kr.2.23578 | kr.22,357.80 |
| 25.000 | kr.2.10430 | kr.52,607.50 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

