CTX50-1-52LP-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX50-1-52LP-R

DigiKey Part Number
513-1116-ND
Manufacturer
Manufacturer Product Number
CTX50-1-52LP-R
Description
FIXED IND 50UH 2.6A 71.5 MOHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
50 µH Unshielded Toroidal Inductor 2.6 A 71.5mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
CTX50-1-52LP-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
50 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Unshielded
DC Resistance (DCR)
71.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 75°C
Inductance Frequency - Test
100 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
-
Size / Dimension
0.638" Dia (16.20mm)
Height - Seated (Max)
0.354" (9.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.29.63000kr.29.63
10kr.24.35800kr.243.58
25kr.22.53320kr.563.33
50kr.21.24540kr.1,062.27
171kr.19.14310kr.3,273.47
342kr.18.05269kr.6,174.02
513kr.17.44468kr.8,949.12
1.026kr.16.45362kr.16,881.41
2.565kr.15.60153kr.40,017.92
Manufacturers Standard Package
Unit Price without VAT:kr.29.63000
Unit Price with VAT:kr.37.03750