




CTX33-4-R | |
|---|---|
DigiKey Part Number | 513-1211-2-ND - Tape & Reel (TR) 513-1211-1-ND - Cut Tape (CT) 513-1211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX33-4-R |
Description | INDUCT ARRAY 2 COIL 33.12UH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 132.5 µH Inductance - Connected in Series 33.12 µH Inductance - Connected in Parallel 72mOhm Max DC Resistance (DCR) - Parallel 1.8 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX33-4-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 33.12 µH | |
Inductance - Connected In Series | 132.5 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.8 A | |
Current Rating - Series | 900 mA | |
DC Resistance (DCR) - Parallel | 72mOhm Max | |
DC Resistance (DCR) - Series | 287mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.550" L x 0.550" W (13.97mm x 13.97mm) | |
Height | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.83000 | kr.40.83 |
| 10 | kr.33.57700 | kr.335.77 |
| 25 | kr.31.06480 | kr.776.62 |
| 50 | kr.29.29260 | kr.1,464.63 |
| 100 | kr.28.78840 | kr.2,878.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.26.63735 | kr.15,982.41 |
| 1.200 | kr.25.31813 | kr.30,381.76 |
| Unit Price without VAT: | kr.40.83000 |
|---|---|
| Unit Price with VAT: | kr.51.03750 |

