CTX250-1-52-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX250-1-52-R

DigiKey Part Number
513-1731-ND
Manufacturer
Manufacturer Product Number
CTX250-1-52-R
Description
FIXED IND 250UH 1.9A 221 MOHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
250 µH Unshielded Toroidal Inductor 1.9 A 221mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
CTX250-1-52-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
250 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.2A
Shielding
Unshielded
DC Resistance (DCR)
221mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 75°C
Inductance Frequency - Test
100 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.823" Dia x 0.512" W (20.90mm x 13.00mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 949 View Now
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.34.37000kr.34.37
10kr.28.25600kr.282.56
25kr.26.14000kr.653.50
50kr.24.64640kr.1,232.32
120kr.22.88425kr.2,746.11
360kr.20.85350kr.7,507.26
600kr.19.97312kr.11,983.87
1.080kr.19.00735kr.20,527.94
2.520kr.18.40000kr.46,368.00
Manufacturers Standard Package
Unit Price without VAT:kr.34.37000
Unit Price with VAT:kr.42.96250

Other Suppliers on DigiKey

949In Stock
Ships from WEC