PFC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX16-17769-R

DigiKey Part Number
513-1657-ND
Manufacturer
Manufacturer Product Number
CTX16-17769-R
Description
FIXED IND 340UH 5.3A 35 MOHM TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
340 µH Unshielded Toroidal Inductor 5.3 A 35mOhm Max Radial, Horizontal, 4 Leads (Open)
Datasheet
 Datasheet
EDA/CAD Models
CTX16-17769-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
340 µH
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 105°C
Inductance Frequency - Test
20 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal, 4 Leads (Open)
Supplier Device Package
-
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
0.780" (19.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.98.49360kr.2,462.34
Unit Price without VAT:kr.98.49360
Unit Price with VAT:kr.123.11700