102 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.8A DCR 19mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
102 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.8A DCR 19mOhm (Typ)
CMS2-2-R

CMS2-4-R

DigiKey Part Number
513-1115-2-ND - Tape & Reel (TR)
513-1115-1-ND - Cut Tape (CT)
513-1115-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMS2-4-R
Description
CMC 102UH 2.8A 2LN SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
102 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.8A DCR 19mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
CMS2-4-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
102 µH @ 100 kHz
Current Rating (Max)
2.8A
DC Resistance (DCR) (Max)
19mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 160°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.350" L x 0.350" W (8.90mm x 8.90mm)
Height (Max)
0.236" (6.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.345
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.34000kr.23.34
10kr.19.18700kr.191.87
25kr.17.74920kr.443.73
50kr.16.73480kr.836.74
100kr.15.77990kr.1,577.99
250kr.15.45668kr.3,864.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.13.89548kr.11,116.38
1.600kr.13.10647kr.20,970.35
2.400kr.12.66640kr.30,399.36
4.000kr.12.62812kr.50,512.48
Manufacturers Standard Package
Unit Price without VAT:kr.23.34000
Unit Price with VAT:kr.29.17500