40 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 4.4A DCR 8mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 4.4A DCR 8mOhm (Typ)
CMS2-2-R

CMS2-2-R

DigiKey Part Number
513-1687-2-ND - Tape & Reel (TR)
513-1687-1-ND - Cut Tape (CT)
513-1687-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMS2-2-R
Description
CMC 40UH 4.4A 2LN SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
40 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 4.4A DCR 8mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
CMS2-2-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
40 µH @ 100 kHz
Current Rating (Max)
4.4A
DC Resistance (DCR) (Max)
8mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 160°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.350" L x 0.350" W (8.90mm x 8.90mm)
Height (Max)
0.236" (6.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.977
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.47000kr.23.47
10kr.19.28400kr.192.84
25kr.17.83920kr.445.98
50kr.16.81960kr.840.98
100kr.15.85960kr.1,585.96
250kr.15.54388kr.3,885.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.13.96596kr.11,172.77
1.600kr.13.17290kr.21,076.64
2.400kr.12.73076kr.30,553.82
4.000kr.12.69925kr.50,797.00
Manufacturers Standard Package
Unit Price without VAT:kr.23.47000
Unit Price with VAT:kr.29.33750