



CC12H3.5A-TR | |
|---|---|
DigiKey Part Number | 283-2983-2-ND - Tape & Reel (TR) 283-2983-1-ND - Cut Tape (CT) 283-2983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC12H3.5A-TR |
Description | FUSE BOARD MOUNT 3.5A 63VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC12H3.5A-TR Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 2.7 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.034 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 5 | kr.6.16200 | kr.30.81 |
| 10 | kr.5.68100 | kr.56.81 |
| 50 | kr.4.71440 | kr.235.72 |
| 100 | kr.4.34920 | kr.434.92 |
| 250 | kr.3.90924 | kr.977.31 |
| 500 | kr.3.60506 | kr.1,802.53 |
| 1.000 | kr.3.32324 | kr.3,323.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.91809 | kr.8,754.27 |
| 6.000 | kr.2.68613 | kr.16,116.78 |
| 9.000 | kr.2.55821 | kr.23,023.89 |
| 15.000 | kr.2.46990 | kr.37,048.50 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

